
RVP003S-FBN-R | |
|---|---|
DigiKey Part Number | 945-RVP003S-FBN-RTR-ND - Tape & Reel (TR) 945-RVP003S-FBN-RCT-ND - Cut Tape (CT) 945-RVP003S-FBN-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVP003S-FBN-R |
Description | IC / CONV / 30V / 0.3A / SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RVP003S-FBN-R Models |
Category | Current - Supply 2.1mA |
Manufacturer Recom Power | Voltage - Supply 6V ~ 30V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications Transformer Driver | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 5 | 74,58400 Kč | 372,92 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 25 | 65,93360 Kč | 1 648,34 Kč |
| 50 | 64,88380 Kč | 3 244,19 Kč |
| 100 | 63,62390 Kč | 6 362,39 Kč |
| 250 | 61,52416 Kč | 15 381,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,52414 Kč | 184 572,42 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |



