
RTC2-2405SRW | |
|---|---|
DigiKey Part Number | 945-3388-ND |
Manufacturer | |
Manufacturer Product Number | RTC2-2405SRW |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RTC2-2405SRW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.59" L x 0.56" W x 0.38" H (14.9mm x 14.2mm x 9.6mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| 5 | 247,10400 Kč | 1 235,52 Kč |
| 10 | 243,11500 Kč | 2 431,15 Kč |
| 25 | 237,91560 Kč | 5 947,89 Kč |
| 50 | 234,05220 Kč | 11 702,61 Kč |
| 100 | 230,24520 Kč | 23 024,52 Kč |
| 250 | 225,30268 Kč | 56 325,67 Kč |
| 500 | 221,62802 Kč | 110 814,01 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |









