
RPZ-0.5-R | |
|---|---|
DigiKey Part Number | 945-RPZ-0.5-RTR-ND - Tape & Reel (TR) 945-RPZ-0.5-RCT-ND - Cut Tape (CT) 945-RPZ-0.5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPZ-0.5-R |
Description | DC DC CONVERTER 0.6-5.375V 2.7W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.375V 500mA 2.3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPZ-0.5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.7 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerLFQFN Module | |
Size / Dimension | 0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm) | |
Supplier Device Package | 10-QFN (2x2) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 39,64400 Kč | 198,22 Kč |
| 10 | 39,01400 Kč | 390,14 Kč |
| 25 | 38,19120 Kč | 954,78 Kč |
| 50 | 37,56960 Kč | 1 878,48 Kč |
| 100 | 36,96070 Kč | 3 696,07 Kč |
| 250 | 36,16864 Kč | 9 042,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,58070 Kč | 17 790,35 Kč |
| 1 000 | 35,00136 Kč | 35 001,36 Kč |
| 1 500 | 34,66672 Kč | 52 000,08 Kč |
| 2 500 | 34,24925 Kč | 85 623,13 Kč |
| 3 500 | 33,97686 Kč | 118 919,01 Kč |
| 5 000 | 33,69020 Kč | 168 451,00 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |





