
RPZ-2.0-R | |
|---|---|
DigiKey Part Number | 945-RPZ-2.0-RTR-ND - Tape & Reel (TR) 945-RPZ-2.0-RCT-ND - Cut Tape (CT) 945-RPZ-2.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPZ-2.0-R |
Description | DC DC CONVERTER 0.6-5.74V 12W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.74V 2A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPZ-2.0-R Models |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 12 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.75V | Package / Case 18-PowerLFQFN Module |
Voltage - Input (Max) 6V | Size / Dimension 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) |
Voltage - Output 1 | Supplier Device Package 18-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 5 | 43,76000 Kč | 218,80 Kč |
| 10 | 43,04600 Kč | 430,46 Kč |
| 25 | 42,12200 Kč | 1 053,05 Kč |
| 50 | 41,44160 Kč | 2 072,08 Kč |
| 100 | 40,76970 Kč | 4 076,97 Kč |
| 250 | 39,89620 Kč | 9 974,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,24736 Kč | 19 623,68 Kč |
| 1 000 | 38,60860 Kč | 38 608,60 Kč |
| 1 500 | 38,23932 Kč | 57 358,98 Kč |
| 2 500 | 37,77868 Kč | 94 446,70 Kč |
| 3 500 | 37,47819 Kč | 131 173,66 Kč |
| 5 000 | 37,16201 Kč | 185 810,05 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




