Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1A 4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPX-1.0-R

DigiKey Part Number
945-RPX-1.0-RTR-ND - Tape & Reel (TR)
945-RPX-1.0-RCT-ND - Cut Tape (CT)
945-RPX-1.0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPX-1.0-R
Description
DC DC CONVERTER 0.8-30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1A 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPX-1.0-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
1A
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
87%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
16-PowerLFQFN Module
Number of Outputs
1
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
Voltage - Input (Min)
4V
Supplier Device Package
16-QFN (5x3)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 507
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
571,01600 Kč355,08 Kč
1069,86000 Kč698,60 Kč
2568,37800 Kč1 709,45 Kč
5067,26920 Kč3 363,46 Kč
10066,17940 Kč6 617,94 Kč
25064,76036 Kč16 190,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50063,70668 Kč31 853,34 Kč
1 00062,66895 Kč62 668,95 Kč
1 50062,06911 Kč93 103,67 Kč
2 50061,32088 Kč153 302,20 Kč
3 50054,17526 Kč189 613,41 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč