Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 4V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 4V - 15V Input
RECOM RPM Series DC/DC Power Module | Digi-Key Daily

RPM3.3-6.0

DigiKey Part Number
945-3255-2-ND - Tape & Reel (TR)
945-RPM3.3-6.0CT-ND - Cut Tape (CT)
945-RPM3.3-6.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPM3.3-6.0
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 4V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
RPM3.3-6.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
6A
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
97%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4V
Package / Case
25-BLGA Module
Voltage - Input (Max)
15V
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1176,38000 Kč176,38 Kč
5170,71400 Kč853,57 Kč
10162,73500 Kč1 627,35 Kč
25161,91960 Kč4 047,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500145,30322 Kč72 651,61 Kč
1 000145,20180 Kč145 201,80 Kč
Manufacturers Standard Package
Unit Price without VAT:176,38000 Kč
Unit Price with VAT:213,41980 Kč