


RPM3.3-6.0-EVM-1 | |
|---|---|
DigiKey Part Number | 945-3229-ND |
Manufacturer | |
Manufacturer Product Number | RPM3.3-6.0-EVM-1 |
Description | EVAL BOARD FOR RPM3.36.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RPM3.3-6.0 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Recom Power | Voltage - Input 4V ~ 15V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part RPM3.3-6.0 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,27000 Kč | 1 049,27 Kč |
| 5 | 983,54600 Kč | 4 917,73 Kč |
| 10 | 939,66100 Kč | 9 396,61 Kč |
| 25 | 899,34440 Kč | 22 483,61 Kč |
| 50 | 862,17780 Kč | 43 108,89 Kč |
| 100 | 825,60990 Kč | 82 560,99 Kč |
| 250 | 824,85352 Kč | 206 213,38 Kč |
| Unit Price without VAT: | 1 049,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,61670 Kč |


