
RPM3.3-6.0-CT | |
|---|---|
DigiKey Part Number | 945-3458-ND |
Manufacturer | |
Manufacturer Product Number | RPM3.3-6.0-CT |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 4V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM3.3-6.0-CT Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 97% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-BLGA Module |
Voltage - Input (Min) 4V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
Voltage - Input (Max) 15V | Base Product Number |
Voltage - Output 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| 5 | 182,51400 Kč | 912,57 Kč |
| 10 | 179,57500 Kč | 1 795,75 Kč |
| 25 | 175,72800 Kč | 4 393,20 Kč |
| 50 | 172,88080 Kč | 8 644,04 Kč |
| 100 | 170,06910 Kč | 17 006,91 Kč |
| 250 | 166,42008 Kč | 41 605,02 Kč |
| 500 | 163,70712 Kč | 81 853,56 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |


