RPA60-FW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPA60-FW
Recom RPA60-FW Series | Digi-Key Daily

RPA60-2405SFW/N

DigiKey Part Number
945-2953-ND
Manufacturer
Manufacturer Product Number
RPA60-2405SFW/N
Description
DC DC CONVERTER 5V 60W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA60-2405SFW/N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Power (Watts)
60 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
92.4%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Factory Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 456,24000 Kč1 456,24 Kč
51 402,05600 Kč7 010,28 Kč
101 379,25900 Kč13 792,59 Kč
251 349,67560 Kč33 741,89 Kč
501 327,70340 Kč66 385,17 Kč
1001 306,04730 Kč130 604,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 456,24000 Kč
Unit Price with VAT:1 762,05040 Kč