
CM2722R800R-10 | |
|---|---|
DigiKey Part Number | 240-2472-2-ND - Tape & Reel (TR) 240-2472-1-ND - Cut Tape (CT) 240-2472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2722R800R-10 |
Description | CMC 5A 4LN 80 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM2722R800R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.275" L x 0.265" W (6.99mm x 6.73mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Vertical, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 10 | 43,93100 Kč | 439,31 Kč |
| 25 | 40,63480 Kč | 1 015,87 Kč |
| 50 | 38,31100 Kč | 1 915,55 Kč |
| 100 | 36,12390 Kč | 3 612,39 Kč |
| 250 | 34,00668 Kč | 8 501,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,72449 Kč | 29 724,49 Kč |
| 2 000 | 28,03545 Kč | 56 070,90 Kč |
| 3 000 | 27,78333 Kč | 83 349,99 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |











