
QFS-078-04.25-L-D-PC4 | |
|---|---|
DigiKey Part Number | SAM9758-ND |
Manufacturer | |
Manufacturer Product Number | QFS-078-04.25-L-D-PC4 |
Description | CONN RCPT 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 164 (156 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-078-04.25-L-D-PC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 164 (156 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,62000 Kč | 493,62 Kč |
| 10 | 467,31000 Kč | 4 673,10 Kč |
| 25 | 449,62800 Kč | 11 240,70 Kč |
| 50 | 438,68620 Kč | 21 934,31 Kč |
| 100 | 349,01110 Kč | 34 901,11 Kč |
| 250 | 321,54380 Kč | 80 385,95 Kč |
| Unit Price without VAT: | 493,62000 Kč |
|---|---|
| Unit Price with VAT: | 597,28020 Kč |





