
MC2016Z12.0000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2016Z12.0000C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z12.0000C19XSHCT-ND - Cut Tape (CT) 478-MC2016Z12.0000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z12.0000C19XSH |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 26,27000 Kč | 262,70 Kč |
| 25 | 24,83920 Kč | 620,98 Kč |
| 50 | 23,80760 Kč | 1 190,38 Kč |
| 100 | 22,82240 Kč | 2 282,24 Kč |
| 250 | 21,58300 Kč | 5 395,75 Kč |
| 500 | 20,69046 Kč | 10 345,23 Kč |
| 1 000 | 19,83542 Kč | 19 835,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,39642 Kč | 38 792,84 Kč |
| 4 000 | 18,59589 Kč | 74 383,56 Kč |
| 6 000 | 18,14338 Kč | 108 860,28 Kč |
| 10 000 | 17,58930 Kč | 175 893,00 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |











