

RP-1515D | |
---|---|
DigiKey Part Number | 945-1539-5-ND |
Manufacturer | |
Manufacturer Product Number | RP-1515D |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-1515D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 322,87000 Kč | 322,87 Kč |
5 | 310,95000 Kč | 1 554,75 Kč |
10 | 305,90900 Kč | 3 059,09 Kč |
25 | 299,36040 Kč | 7 484,01 Kč |
50 | 294,49880 Kč | 14 724,94 Kč |
100 | 289,70780 Kč | 28 970,78 Kč |
250 | 283,48712 Kč | 70 871,78 Kč |
500 | 278,86120 Kč | 139 430,60 Kč |
Unit Price without VAT: | 322,87000 Kč |
---|---|
Unit Price with VAT: | 390,67270 Kč |