
TPS7B8350QDCYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8350QDCYRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8350QDCYRQ1CT-ND - Cut Tape (CT) 296-TPS7B8350QDCYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8350QDCYRQ1 |
Description | IC REG LINEAR 5V 150MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8350QDCYRQ1 Models |
Category | Current - Quiescent (Iq) 35 µA |
Mfr | PSRR 55dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 0.23V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 27,94600 Kč | 279,46 Kč |
| 25 | 25,41880 Kč | 635,47 Kč |
| 100 | 22,64070 Kč | 2 264,07 Kč |
| 250 | 21,31348 Kč | 5 328,37 Kč |
| 500 | 20,51430 Kč | 10 257,15 Kč |
| 1 000 | 20,45361 Kč | 20 453,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,16212 Kč | 47 905,30 Kč |
| 5 000 | 18,74355 Kč | 93 717,75 Kč |
| 7 500 | 18,53392 Kč | 139 004,40 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |


