
RO-2412S | |
|---|---|
DigiKey Part Number | 945-1226-ND |
Manufacturer | |
Manufacturer Product Number | RO-2412S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-2412S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 5 | 144,88600 Kč | 724,43 Kč |
| 10 | 142,53400 Kč | 1 425,34 Kč |
| 25 | 139,49400 Kč | 3 487,35 Kč |
| 50 | 137,23040 Kč | 6 861,52 Kč |
| 100 | 135,00030 Kč | 13 500,03 Kč |
| 250 | 132,10512 Kč | 33 026,28 Kč |
| 500 | 129,95284 Kč | 64 976,42 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |





