CRE1S2412SC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


XP Power
In Stock: 655
Unit Price: 115,49000 Kč
Datasheet

Direct


Recom Power
In Stock: 1 012
Unit Price: 150,56000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE1S2412SC

DigiKey Part Number
811-3201-ND
Manufacturer
Manufacturer Product Number
CRE1S2412SC
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
CRE1S2412SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Efficiency
80%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-SIP Module
Voltage - Input (Min)
21.6V
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)
Voltage - Input (Max)
26.4V
Standard Number
60950-1
Voltage - Output 1
Base Product Number
Current - Output (Max)
83mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IE2412SXP Power6551470-1431-5-ND115,49000 KčDirect
RO-2412SRecom Power1 012945-1226-ND150,56000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
569,92400 Kč349,62 Kč
1068,81000 Kč688,10 Kč
3566,80371 Kč2 338,13 Kč
7065,71771 Kč4 600,24 Kč
10565,09181 Kč6 834,64 Kč
28063,60068 Kč17 808,19 Kč
52562,66084 Kč32 896,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč