
RI-2412S | |
|---|---|
DigiKey Part Number | 945-1193-ND |
Manufacturer | |
Manufacturer Product Number | RI-2412S |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI-2412S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 167mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 5 | 187,47000 Kč | 937,35 Kč |
| 10 | 184,44600 Kč | 1 844,46 Kč |
| 25 | 180,50720 Kč | 4 512,68 Kč |
| 50 | 177,57580 Kč | 8 878,79 Kč |
| 100 | 174,68870 Kč | 17 468,87 Kč |
| 250 | 170,93884 Kč | 42 734,71 Kč |
| 500 | 168,15366 Kč | 84 076,83 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |




