
RO-1205S/P | |
|---|---|
DigiKey Part Number | 945-1525-5-ND |
Manufacturer | |
Manufacturer Product Number | RO-1205S/P |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-1205S/P Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 5 | 146,65000 Kč | 733,25 Kč |
| 10 | 144,29800 Kč | 1 442,98 Kč |
| 25 | 141,20720 Kč | 3 530,18 Kč |
| 50 | 138,91440 Kč | 6 945,72 Kč |
| 100 | 136,65920 Kč | 13 665,92 Kč |
| 250 | 133,72788 Kč | 33 431,97 Kč |
| 500 | 131,54912 Kč | 65 774,56 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |








