
794-680 | |
|---|---|
DigiKey Part Number | 2946-794-680-ND |
Manufacturer | |
Manufacturer Product Number | 794-680 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers (Odd) 101 through 199 and Numbers (Even) 102 and 200 | |
Pitch | - | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,12000 Kč | 217,12 Kč |
| 10 | 184,50900 Kč | 1 845,09 Kč |
| 25 | 172,93960 Kč | 4 323,49 Kč |
| 50 | 164,68320 Kč | 8 234,16 Kč |
| 100 | 156,82360 Kč | 15 682,36 Kč |
| 250 | 147,00952 Kč | 36 752,38 Kč |
| 500 | 139,99828 Kč | 69 999,14 Kč |
| 1 000 | 133,32386 Kč | 133 323,86 Kč |
| Unit Price without VAT: | 217,12000 Kč |
|---|---|
| Unit Price with VAT: | 262,71520 Kč |











