



7103MD9ABE | |
|---|---|
DigiKey Part Number | CKN1050-ND |
Manufacturer | |
Manufacturer Product Number | 7103MD9ABE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7103MD9ABE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,08000 Kč | 271,08 Kč |
| 10 | 233,96000 Kč | 2 339,60 Kč |
| 25 | 220,59640 Kč | 5 514,91 Kč |
| 80 | 204,69638 Kč | 16 375,71 Kč |
| 160 | 195,75125 Kč | 31 320,20 Kč |
| 320 | 187,18075 Kč | 59 897,84 Kč |
| 560 | 180,52543 Kč | 101 094,24 Kč |
| 1 040 | 173,42551 Kč | 180 362,53 Kč |
| Unit Price without VAT: | 271,08000 Kč |
|---|---|
| Unit Price with VAT: | 328,00680 Kč |








