
RN-2412S | |
|---|---|
DigiKey Part Number | 945-1933-5-ND |
Manufacturer | |
Manufacturer Product Number | RN-2412S |
Description | DC DC CONVERTER 12V 1.25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 104mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RN-2412S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 104mA | |
Power (Watts) | 1.25 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,24000 Kč | 185,24 Kč |
| 5 | 178,33600 Kč | 891,68 Kč |
| 10 | 175,45200 Kč | 1 754,52 Kč |
| 25 | 171,70920 Kč | 4 292,73 Kč |
| 50 | 168,92200 Kč | 8 446,10 Kč |
| 100 | 166,17500 Kč | 16 617,50 Kč |
| 250 | 162,60872 Kč | 40 652,18 Kč |
| 500 | 159,95810 Kč | 79 979,05 Kč |
| Unit Price without VAT: | 185,24000 Kč |
|---|---|
| Unit Price with VAT: | 224,14040 Kč |










