22 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE1812K801R014

DigiKey Part Number
399-13804-2-ND - Tape & Reel (TR)
399-13804-1-ND - Cut Tape (CT)
399-13804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VE1812K801R014
Description
VARISTOR 22V 800A 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE1812K801R014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
800 A
Energy
2.4J
Number of Circuits
1
Capacitance @ Frequency
4200 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,95000 Kč18,95 Kč
1013,53500 Kč135,35 Kč
2512,19200 Kč304,80 Kč
10010,71870 Kč1 071,87 Kč
25010,01476 Kč2 503,69 Kč
5009,59164 Kč4 795,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,24284 Kč9 242,84 Kč
2 0008,95594 Kč17 911,88 Kč
3 0008,81223 Kč26 436,69 Kč
5 0008,65298 Kč43 264,90 Kč
7 0008,55989 Kč59 919,23 Kč
10 0008,47037 Kč84 703,70 Kč
25 0008,27769 Kč206 942,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,95000 Kč
Unit Price with VAT:22,92950 Kč