
3RH29111FA04 | |
|---|---|
DigiKey Part Number | 3473-3RH29111FA04-ND |
Manufacturer | |
Manufacturer Product Number | 3RH29111FA04 |
Description | AUX. SWITCH 4NC FOR S00 & S0 SCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Switch 3RH, 3RT Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RH29111FA04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Switch | |
For Use With/Related Products | 3RH, 3RT Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,72000 Kč | 1 004,72 Kč |
| 10 | 894,79300 Kč | 8 947,93 Kč |
| 25 | 854,38600 Kč | 21 359,65 Kč |
| 50 | 825,02100 Kč | 41 251,05 Kč |
| 100 | 796,64570 Kč | 79 664,57 Kč |
| 250 | 760,60892 Kč | 190 152,23 Kč |
| Unit Price without VAT: | 1 004,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 215,71120 Kč |










