
RMOD300-80-13.7SUW/F/DT | |
|---|---|
DigiKey Part Number | 945-RMOD300-80-13.7SUW/F/DT-ND |
Manufacturer | |
Manufacturer Product Number | RMOD300-80-13.7SUW/F/DT |
Description | 300W DC/DC-CONVERTER 'PLUG & PLA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 13.7V 22A 106V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 106V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 13.7V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 22A | |
Power (Watts) | 301W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 035,95000 Kč | 5 035,95 Kč |
| 5 | 4 848,14400 Kč | 24 240,72 Kč |
| 10 | 4 769,23400 Kč | 47 692,34 Kč |
| 25 | 4 666,73840 Kč | 116 668,46 Kč |
| 50 | 3 782,26480 Kč | 189 113,24 Kč |
| Unit Price without VAT: | 5 035,95000 Kč |
|---|---|
| Unit Price with VAT: | 6 093,49950 Kč |






