


REC7.5-2415DRW/H2/A/M | |
|---|---|
DigiKey Part Number | 945-1183-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-2415DRW/H2/A/M |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-2415DRW/H2/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,97000 Kč | 668,97 Kč |
| 5 | 644,00400 Kč | 3 220,02 Kč |
| 10 | 633,58400 Kč | 6 335,84 Kč |
| 25 | 620,00680 Kč | 15 500,17 Kč |
| 50 | 609,91960 Kč | 30 495,98 Kč |
| 100 | 599,98600 Kč | 59 998,60 Kč |
| 250 | 587,08364 Kč | 146 770,91 Kč |
| Unit Price without VAT: | 668,97000 Kč |
|---|---|
| Unit Price with VAT: | 809,45370 Kč |







