
JCJ0824D15 | |
|---|---|
DigiKey Part Number | 1470-1977-5-ND |
Manufacturer | |
Manufacturer Product Number | JCJ0824D15 |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 265mA, 265mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCJ0824D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 265mA, 265mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,99000 Kč | 588,99 Kč |
| 5 | 571,35600 Kč | 2 856,78 Kč |
| 10 | 553,71700 Kč | 5 537,17 Kč |
| 25 | 530,19960 Kč | 13 254,99 Kč |
| 100 | 494,71500 Kč | 49 471,50 Kč |
| Unit Price without VAT: | 588,99000 Kč |
|---|---|
| Unit Price with VAT: | 712,67790 Kč |

