
DH06S2415A | |
|---|---|
DigiKey Part Number | 941-1539-ND |
Manufacturer | |
Manufacturer Product Number | DH06S2415A |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,06000 Kč | 378,06 Kč |
| 5 | 363,99600 Kč | 1 819,98 Kč |
| 10 | 358,10300 Kč | 3 581,03 Kč |
| 30 | 348,92467 Kč | 10 467,74 Kč |
| 50 | 344,74000 Kč | 17 237,00 Kč |
| 100 | 339,12810 Kč | 33 912,81 Kč |
| 250 | 331,84316 Kč | 82 960,79 Kč |
| 500 | 326,42824 Kč | 163 214,12 Kč |
| Unit Price without VAT: | 378,06000 Kč |
|---|---|
| Unit Price with VAT: | 457,45260 Kč |




