
REC30K-4824S | |
|---|---|
DigiKey Part Number | 945-REC30K-4824S-ND |
Manufacturer | |
Manufacturer Product Number | REC30K-4824S |
Description | 30W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30K-4824S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,15000 Kč | 472,15 Kč |
| 5 | 454,55400 Kč | 2 272,77 Kč |
| 10 | 447,18600 Kč | 4 471,86 Kč |
| 25 | 437,62120 Kč | 10 940,53 Kč |
| 50 | 430,50620 Kč | 21 525,31 Kč |
| 100 | 423,49650 Kč | 42 349,65 Kč |
| 250 | 414,39536 Kč | 103 598,84 Kč |
| 500 | 407,63156 Kč | 203 815,78 Kč |
| Unit Price without VAT: | 472,15000 Kč |
|---|---|
| Unit Price with VAT: | 571,30150 Kč |





