PDWS-1205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDWS-4812

DigiKey Part Number
4369-PDWS-4812-ND
Manufacturer
Manufacturer Product Number
PDWS-4812
Description
DC DC CONVERTER 12V 9W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 750mA 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
750mA
Power (Watts)
9 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 60°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.94" L x 0.38" W x 0.44" H (24.0mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1342,27000 Kč342,27 Kč
5312,80400 Kč1 564,02 Kč
21288,63571 Kč6 061,35 Kč
42277,62452 Kč11 660,23 Kč
63271,37460 Kč17 096,60 Kč
105263,69438 Kč27 687,91 Kč
252251,02710 Kč63 258,83 Kč
504241,42179 Kč121 676,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,27000 Kč
Unit Price with VAT:414,14670 Kč