Isolated Module DC DC Converter 1 Output 5.1V 6A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC30-245.1S

DigiKey Part Number
945-2592-5-ND
Manufacturer
Manufacturer Product Number
REC30-245.1S
Description
DC DC CONVERTER 5.1V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 6A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC30-245.1S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-DIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC30K-2405SZRecom Power0945-REC30K-2405SZ-ND527,47000 KčMFR Recommended
RP30-2405SERecom Power30945-2387-5-ND1 893,39000 KčMFR Recommended
Obsolete
Marketplace Stock: 19 View Now
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

8In Stock
Ships from WEC