Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP30-2405SE

DigiKey Part Number
945-2387-5-ND
Manufacturer
Manufacturer Product Number
RP30-2405SE
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP30-2405SE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-DIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 893,39000 Kč1 893,39 Kč
51 822,83600 Kč9 114,18 Kč
101 793,20800 Kč17 932,08 Kč
251 754,73560 Kč43 868,39 Kč
501 726,13220 Kč86 306,61 Kč
1001 697,97600 Kč169 797,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 893,39000 Kč
Unit Price with VAT:2 291,00190 Kč