
RCD-24-1.20 | |
|---|---|
DigiKey Part Number | 945-1132-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-1.20 |
Description | LED DRIVER CC BUCK 3-31V 1.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2A 3 ~ 31V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-1.20 Models |
Category | Power (Watts) 37 W |
Manufacturer Recom Power | Dimming Analog, PWM |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 65°C |
Part Status Active | Efficiency 96% |
Type Constant Current | Mounting Type Through Hole |
Topology Buck | Package / Case 6-DIP Module |
Number of Outputs 1 | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Voltage - Input (Min) 6V | Approval Agency cULus |
Voltage - Input (Max) 36V | Weight 0.01 lb (4.54 g) |
Voltage - Output 3 ~ 31V | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,46000 Kč | 388,46 Kč |
| 5 | 354,99200 Kč | 1 774,96 Kč |
| 10 | 341,46900 Kč | 3 414,69 Kč |
| 25 | 324,36880 Kč | 8 109,22 Kč |
| 50 | 311,98400 Kč | 15 599,20 Kč |
| 100 | 300,06770 Kč | 30 006,77 Kč |
| 250 | 284,99744 Kč | 71 249,36 Kč |
| 500 | 274,08942 Kč | 137 044,71 Kč |
| Unit Price without VAT: | 388,46000 Kč |
|---|---|
| Unit Price with VAT: | 470,03660 Kč |






