
CALE-48-1.50D | |
|---|---|
DigiKey Part Number | 4369-CALE-48-1.50D-ND |
Manufacturer | |
Manufacturer Product Number | CALE-48-1.50D |
Description | LED DRIVER CC BUCK 2-46V 1.5A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5A 2 ~ 46V Constant Current LED Driver Buck (Step-Down) Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck (Step-Down) | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 52V | |
Voltage - Output | 2 ~ 46V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 54 W | |
Dimming | PWM | |
Features | OCP, OTP, Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 5 | 136,99000 Kč | 684,95 Kč |
| 15 | 128,83000 Kč | 1 932,45 Kč |
| 30 | 123,92333 Kč | 3 717,70 Kč |
| 60 | 119,19867 Kč | 7 151,92 Kč |
| 105 | 115,51295 Kč | 12 128,86 Kč |
| 255 | 109,89694 Kč | 28 023,72 Kč |
| 510 | 105,69653 Kč | 53 905,23 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |






