
RB-0509D | |
|---|---|
DigiKey Part Number | 945-1104-ND |
Manufacturer | |
Manufacturer Product Number | RB-0509D |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-0509D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 5 | 137,74600 Kč | 688,73 Kč |
| 10 | 135,52100 Kč | 1 355,21 Kč |
| 25 | 132,63160 Kč | 3 315,79 Kč |
| 50 | 130,48160 Kč | 6 524,08 Kč |
| 100 | 128,36290 Kč | 12 836,29 Kč |
| 250 | 125,60920 Kč | 31 402,30 Kč |
| 500 | 123,56316 Kč | 61 781,58 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |




