Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEJ2D1209SC

DigiKey Part Number
811-2407-ND
Manufacturer
Manufacturer Product Number
MEJ2D1209SC
Description
DC DC CONVERTER +/-9V 2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
MEJ2D1209SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
111mA, 111mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1206,41000 Kč206,41 Kč
5198,81000 Kč994,05 Kč
10195,57500 Kč1 955,75 Kč
25191,40080 Kč4 785,02 Kč
50188,29740 Kč9 414,87 Kč
100185,23600 Kč18 523,60 Kč
250181,25976 Kč45 314,94 Kč
500178,30452 Kč89 152,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,41000 Kč
Unit Price with VAT:249,75610 Kč