
RACT18-350 | |
|---|---|
DigiKey Part Number | 945-3080-ND |
Manufacturer | |
Manufacturer Product Number | RACT18-350 |
Description | LED SUPPLY CC AC/DC 18W 26-52V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350mA 26 ~ 52V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACT18-350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 26 ~ 52V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 18 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Triac | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 85% | |
Termination Style | Screw Terminal | |
Size / Dimension | 4.72" L x 1.77" W x 1.10" H (120.0mm x 45.0mm x 28.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Weight | 0.221 lb (100.24 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,64000 Kč | 369,64 Kč |
| 5 | 337,72600 Kč | 1 688,63 Kč |
| 10 | 324,88600 Kč | 3 248,86 Kč |
| 25 | 308,61000 Kč | 7 715,25 Kč |
| 50 | 296,83440 Kč | 14 841,72 Kč |
| 100 | 285,49690 Kč | 28 549,69 Kč |
| 250 | 271,15684 Kč | 67 789,21 Kč |
| 500 | 260,77960 Kč | 130 389,80 Kč |
| Unit Price without VAT: | 369,64000 Kč |
|---|---|
| Unit Price with VAT: | 447,26440 Kč |











