Power Connector Receptacle, Female Sockets NEMA L7-15R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA L7-15R Free Hanging (In-Line)
1301490020
1301490020

1301490020

DigiKey Part Number
WM22382-ND
Manufacturer
Manufacturer Product Number
1301490020
Description
AC RCPT NEMA L7-15R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L7-15R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L7-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
277VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1990,27000 Kč990,27 Kč
10896,78300 Kč8 967,83 Kč
25862,06040 Kč21 551,51 Kč
50836,67380 Kč41 833,69 Kč
100812,02630 Kč81 202,63 Kč
250780,54940 Kč195 137,35 Kč
Manufacturers Standard Package
Unit Price without VAT:990,27000 Kč
Unit Price with VAT:1 198,22670 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC