Parametric Equivalent



RACPRO1-T960/24 | |
|---|---|
DigiKey Part Number | 945-RACPRO1-T960/24-ND |
Manufacturer | |
Manufacturer Product Number | RACPRO1-T960/24 |
Description | 960W AC/DC-CONVERTER 'DIN-RAIL' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | RACPRO1-T960/24 Models |
Category | Power (Watts) 960W |
Manufacturer Recom Power | Voltage - Isolation 3.5 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 96% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, IP20, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 6.13" L x 3.15" W x 5.31" H (155.7mm x 80.0mm x 135.0mm) |
AC Voltage - Input 320 ~ 575 VAC (3 Phase) | Approval Agency CB, CE, CSA, EN, IEC, UL |
DC Voltage - Input (Min) 450V | Standard Number 61010-1; 62368-1 |
DC Voltage - Input (Max) 815V | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 40A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFA10-T01-3-960-DC24V-40A | E-T-A | 4 | 302-PFA10-T01-3-960-DC24V-40A-ND | 10 835,39000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 108,11000 Kč | 6 108,11 Kč |
| 5 | 5 581,26800 Kč | 27 906,34 Kč |
| 10 | 5 368,55900 Kč | 53 685,59 Kč |
| 25 | 5 099,78440 Kč | 127 494,61 Kč |
| Unit Price without VAT: | 6 108,11000 Kč |
|---|---|
| Unit Price with VAT: | 7 390,81310 Kč |







