


RACPRO1-T240/24 | |
|---|---|
DigiKey Part Number | 945-RACPRO1-T240/24-ND |
Manufacturer | |
Manufacturer Product Number | RACPRO1-T240/24 |
Description | 240W AC/DC-CONVERTER 'DIN-RAIL' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | RACPRO1-T240/24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 815V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 94.1% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | IP20, Universal Input | |
Size / Dimension | 5.53" L x 1.69" W x 5.31" H (140.4mm x 43.0mm x 135.0mm) | |
Approval Agency | CB, CE, CSA, EN, IEC, UL | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 276,11000 Kč | 3 276,11 Kč |
| 5 | 2 993,43200 Kč | 14 967,16 Kč |
| 10 | 2 879,35100 Kč | 28 793,51 Kč |
| 25 | 2 735,22480 Kč | 68 380,62 Kč |
| 50 | 2 630,98640 Kč | 131 549,32 Kč |
| Unit Price without VAT: | 3 276,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 964,09310 Kč |











