New at DigiKey
Image for PFA10-T01-3-960-DC24V-40A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFA10-T01-3-960-DC24V-40A

DigiKey Part Number
302-PFA10-T01-3-960-DC24V-40A-ND
Manufacturer
Manufacturer Product Number
PFA10-T01-3-960-DC24V-40A
Description
PFA10, 3PH, DM, 480VAC/24VDC,40A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
815V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
960W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Laboratory
Efficiency
96.9%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
6.13" L x 3.15" W x 5.31" H (155.7mm x 80.0mm x 135.0mm)
Approval Agency
CE, cULus, cURus, IECEE CB Sheme
Standard Number
61010-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 835,39000 Kč10 835,39 Kč
109 523,49600 Kč95 234,96 Kč
Manufacturers Standard Package
Unit Price without VAT:10 835,39000 Kč
Unit Price with VAT:13 110,82190 Kč