
RACM140E-24SK/ENC | |
---|---|
DigiKey Part Number | 945-RACM140E-24SK/ENC-ND |
Manufacturer | |
Manufacturer Product Number | RACM140E-24SK/ENC |
Description | AC/DC CONVERTER 24V 140W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM140E-24SK/ENC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.8 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.70" L x 3.20" W x 1.60" H (144.8mm x 81.3mm x 40.6mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 896,52000 Kč | 896,52 Kč |
5 | 819,24400 Kč | 4 096,22 Kč |
10 | 788,02000 Kč | 7 880,20 Kč |
25 | 748,56360 Kč | 18 714,09 Kč |
50 | 720,04320 Kč | 36 002,16 Kč |
100 | 692,60370 Kč | 69 260,37 Kč |
250 | 657,92972 Kč | 164 482,43 Kč |
Unit Price without VAT: | 896,52000 Kč |
---|---|
Unit Price with VAT: | 1 084,78920 Kč |