
RAC05-12SK/C14 | |
|---|---|
DigiKey Part Number | 945-3393-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-12SK/C14 |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-12SK/C14 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 81% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Panel Mount |
Number of Outputs 1 | Size / Dimension 2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, FCC |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 420 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,36000 Kč | 407,36 Kč |
| 5 | 388,04400 Kč | 1 940,22 Kč |
| 10 | 380,00100 Kč | 3 800,01 Kč |
| 25 | 369,59840 Kč | 9 239,96 Kč |
| 50 | 361,92160 Kč | 18 096,08 Kč |
| 100 | 354,39790 Kč | 35 439,79 Kč |
| 250 | 344,69812 Kč | 86 174,53 Kč |
| 500 | 337,53656 Kč | 168 768,28 Kč |
| Unit Price without VAT: | 407,36000 Kč |
|---|---|
| Unit Price with VAT: | 492,90560 Kč |






