


ULV4F2GSS544 | |
|---|---|
DigiKey Part Number | 141-ULV4F2GSS544-ND |
Manufacturer | |
Manufacturer Product Number | ULV4F2GSS544 |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4F2GSS544 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,04000 Kč | 472,04 Kč |
| 10 | 407,27700 Kč | 4 072,77 Kč |
| 35 | 375,77429 Kč | 13 152,10 Kč |
| 70 | 359,35671 Kč | 25 154,97 Kč |
| 105 | 350,07467 Kč | 36 757,84 Kč |
| 280 | 328,56171 Kč | 91 997,28 Kč |
| 525 | 315,44396 Kč | 165 608,08 Kč |
| Unit Price without VAT: | 472,04000 Kč |
|---|---|
| Unit Price with VAT: | 571,16840 Kč |


