R9C1T18/R-CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9C1T18/R-R

DigiKey Part Number
945-R9C1T18/R-RTR-ND - Tape & Reel (TR)
945-R9C1T18/R-RCT-ND - Cut Tape (CT)
945-R9C1T18/R-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R9C1T18/R-R
Description
3W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 2.5 ~ 15.5V -2.5 ~ -15.5V 100mA, -12mA 8.5V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
8.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-2.5 ~ -15.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, -12mA
Power (Watts)
1.5 W
Voltage - Isolation
1.4 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
52%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.295", 7.50mm Width)
Size / Dimension
0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm)
Supplier Device Package
36-SSOP
Control Features
Enable, Active High
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 432
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,19000 Kč144,19 Kč
5138,88800 Kč694,44 Kč
10136,65700 Kč1 366,57 Kč
25133,72640 Kč3 343,16 Kč
50131,55820 Kč6 577,91 Kč
100129,41960 Kč12 941,96 Kč
250126,64436 Kč31 661,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750123,38808 Kč92 541,06 Kč
1 500121,37486 Kč182 062,29 Kč
Manufacturers Standard Package
Unit Price without VAT:144,19000 Kč
Unit Price with VAT:174,46990 Kč