
R5M-2412D/SMD | |
|---|---|
DigiKey Part Number | 945-R5M-2412D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R5M-2412D/SMD |
Description | 5W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R5M-2412D/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 210mA, 210mA | |
Power (Watts) | 5.04 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,11000 Kč | 772,11 Kč |
| 5 | 743,31800 Kč | 3 716,59 Kč |
| 10 | 731,25600 Kč | 7 312,56 Kč |
| 25 | 715,59040 Kč | 17 889,76 Kč |
| 50 | 703,94560 Kč | 35 197,28 Kč |
| 100 | 692,47550 Kč | 69 247,55 Kč |
| 250 | 677,58012 Kč | 169 395,03 Kč |
| Unit Price without VAT: | 772,11000 Kč |
|---|---|
| Unit Price with VAT: | 934,25310 Kč |









