


R1SX-3.305-R | |
|---|---|
DigiKey Part Number | 945-3054-2-ND - Tape & Reel (TR) 945-R1SX-3.305-RCT-ND - Cut Tape (CT) 945-R1SX-3.305-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SX-3.305-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SX-3.305-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 5 | 86,59600 Kč | 432,98 Kč |
| 10 | 85,21000 Kč | 852,10 Kč |
| 25 | 83,38720 Kč | 2 084,68 Kč |
| 50 | 82,03500 Kč | 4 101,75 Kč |
| 100 | 80,70370 Kč | 8 070,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 77,88344 Kč | 35 047,55 Kč |
| 900 | 76,61377 Kč | 68 952,39 Kč |
| 1 350 | 75,88055 Kč | 102 438,74 Kč |
| 2 250 | 74,96584 Kč | 168 673,14 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |





