Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE-3.33.3S

DigiKey Part Number
945-3335-ND
Manufacturer
Manufacturer Product Number
RE-3.33.3S
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
RE-3.33.3S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
3V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
3.6V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
303mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1150,77000 Kč150,77 Kč
5145,22200 Kč726,11 Kč
10142,89100 Kč1 428,91 Kč
25139,83840 Kč3 495,96 Kč
50137,56620 Kč6 878,31 Kč
100135,33210 Kč13 533,21 Kč
250132,42936 Kč33 107,34 Kč
500130,27202 Kč65 136,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,77000 Kč
Unit Price with VAT:182,43170 Kč