Isolated Module DC DC Converter 2 Output 2.5 ~ 22.5V -2.5 ~ -22.5V 100mA, -12mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R12C2T25/R-R

DigiKey Part Number
945-R12C2T25/R-RTR-ND - Tape & Reel (TR)
945-R12C2T25/R-RCT-ND - Cut Tape (CT)
945-R12C2T25/R-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R12C2T25/R-R
Description
2.5W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 2.5 ~ 22.5V -2.5 ~ -22.5V 100mA, -12mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
R12C2T25/R-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-2.5 ~ -22.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, -12mA
Power (Watts)
2.5 W
Voltage - Isolation
1.4 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
45%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.295", 7.50mm Width)
Size / Dimension
0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm)
Supplier Device Package
36-SSOP
Control Features
Enable, Active High
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,85000 $6,85 $
56,59800 $32,99 $
106,49200 $64,92 $
256,35280 $158,82 $
506,24980 $312,49 $
1006,14820 $614,82 $
2506,01636 $1 504,09 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7505,86167 $4 396,25 $
1 5005,76603 $8 649,05 $
Manufacturers Standard Package
Unit Price without VAT:6,85000 $
Unit Price with VAT:8,28850 $