Diode 2000 V 1A Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM2000

DigiKey Part Number
4878-SM2000TR-ND - Tape & Reel (TR)
4878-SM2000CT-ND - Cut Tape (CT)
4878-SM2000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM2000
Description
DIODE STANDARD 2000V 1A DO213AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 2000 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SM2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,65000 Kč9,65 Kč
105,56400 Kč55,64 Kč
1003,52120 Kč352,12 Kč
5002,63090 Kč1 315,45 Kč
1 0002,27961 Kč2 279,61 Kč
2 0002,10037 Kč4 200,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,05294 Kč10 264,70 Kč
10 0001,58093 Kč15 809,30 Kč
15 0001,57919 Kč23 687,85 Kč
25 0001,49758 Kč37 439,50 Kč
35 0001,44317 Kč50 510,95 Kč
50 0001,38951 Kč69 475,50 Kč
125 0001,33412 Kč166 765,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,65000 Kč
Unit Price with VAT:11,67650 Kč