R12C2T25/R-CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R12C2T25/R-CT

DigiKey Part Number
945-R12C2T25/R-CT-ND
Manufacturer
Manufacturer Product Number
R12C2T25/R-CT
Description
2.5W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 2.5 ~ 22.5V -2.5 ~ -22.5V 100mA, -12mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
R12C2T25/R-CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-2.5 ~ -22.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, -12mA
Power (Watts)
2.5 W
Voltage - Isolation
1.4 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
45%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.295", 7.50mm Width)
Size / Dimension
0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm)
Supplier Device Package
36-SSOP
Control Features
Enable, Active High
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1176,43000 Kč176,43 Kč
5169,93200 Kč849,66 Kč
10167,18200 Kč1 671,82 Kč
25163,60720 Kč4 090,18 Kč
50160,95340 Kč8 047,67 Kč
100158,33720 Kč15 833,72 Kč
250154,93936 Kč38 734,84 Kč
500152,41394 Kč76 206,97 Kč
Manufacturers Standard Package
Unit Price without VAT:176,43000 Kč
Unit Price with VAT:213,48030 Kč